55PC1124-24-6/9-3

Heilind Number:RYC55PC1124-24-6/9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1124-24-6/9-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1124-24-6/9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1124-24-6/9-3
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:E71186-000
SKU:RYC55PC1124-24-6/9-3

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, designed for optimal power transmission. This durable cable features a Modified Radiation Cross-linked ETFE Polymer jacket, ensuring reliable operation in even the most demanding environments. With a voltage rating of 600 V AC and a conductor made of Silver-Coated High Strength Copper Alloy, it guarantees efficient power delivery. Suitable for a wide range of applications, this cable offers exceptional versatility. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's a dependable choice for various industrial settings. Trust in the quality and durability of this cable to meet your power transmission needs effectively.