55PC1124-24-6/9-9

Heilind Number:RYC55PC1124-24-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1124-24-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1124-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1124-24-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:269079-000
SKU:RYC55PC1124-24-6/9-9

Detailed Description

Experience optimal performance with our 24 AWG Multiconductor Industrial Cable, designed for industrial and power applications. Boasting a robust construction, this cable is engineered with silver-coated high strength copper alloy conductors for enhanced conductivity and durability. The jacket is made of modified radiation cross-linked ETFE polymer, ensuring exceptional resistance to harsh environmental conditions. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable guarantees reliable operation even in the most demanding settings. Trust in its high-quality design for seamless power transmission in your industrial projects.