55PC1141-12-3/5/6/9-9

Heilind Number:RYC55PC1141-12-3/5/6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1141-12-3/5/6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1141-12-3/5/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1141-12-3/5/6/9-9
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Part Aliases:CJ0249-000
SKU:RYC55PC1141-12-3/5/6/9-9

Detailed Description

Elevate your industrial projects with our high-performance 12 AWG multiconductor cable, designed for maximum durability and efficiency. Featuring a robust construction with radiation-crosslinked, modified ETFE jacket material and tin-plated copper conductors, this cable is engineered to endure harsh environments and deliver reliable power transmission. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. Trust in the superior quality and performance of this essential electrical component for your wiring needs.