55PC1141-12-9/93/95/96

Heilind Number:RYC55PC1141-12-9/93/95/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1141-12-9/93/95/96
ECAD Model:
3D Model

Description:

55PC1141-12-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1141-12-9/93/95/96
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:160549-000
SKU:RYC55PC1141-12-9/93/95/96

Detailed Description

Enhance your industrial operations with our robust Multiconductor Cable, designed for reliable electrical power transmission. With a durable 12 AWG wire size and a high voltage rating of 600 V AC, this cable is perfect for demanding applications. The jacket, made from Modified Radiation Cross-linked ETFE Polymer, ensures exceptional resistance to heat, chemicals, and abrasion, making it suitable for use in harsh environments. Its tin-coated copper conductors provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable guarantees optimal performance under extreme conditions. Trust in its quality for all your power and industrial cabling needs.