55PC1141-20-9/93/95/96

Heilind Number:RYC55PC1141-20-9/93/95/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1141-20-9/93/95/96
ECAD Model:
3D Model

Description:

55PC1141-20-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1141-20-9/93/95/96
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:901266-000
SKU:RYC55PC1141-20-9/93/95/96

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for reliable electrical power transmission, this cable boasts a durable construction with a jacket made from Modified Radiation Cross-linked ETFE Polymer. Featuring Tin-Coated Copper conductors, it ensures efficient conductivity even in demanding environments. With a voltage rating of 600 V AC and a wire size of 20 AWG, it is suitable for various industrial applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable offers versatility and longevity. Upgrade your wiring setup with this premium-grade solution, ideal for powering essential equipment with confidence and efficiency.