| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1141-22-3/5/6/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | 188755-000 |
| SKU: | RYC55PC1141-22-3/5/6/9-9 |
55PC1141-22-3/5/6/9-9
| Heilind Number: | RYC55PC1141-22-3/5/6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1141-22-3/5/6/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-performance multiconductor cable, meticulously designed to withstand demanding environments. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional protection against extreme temperatures ranging from -65 to 150 °C. The 22 AWG tin-coated copper conductors ensure reliable power transmission, while the 600 V AC voltage rating guarantees safe and efficient operation. Trust in the quality and durability of this essential component for your electrical power and industrial systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

