55PC1141-24-2/5/6/9-9

Heilind Number:RYC55PC1141-24-2/5/6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1141-24-2/5/6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1141-24-2/5/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1141-24-2/5/6/9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:048777-000
SKU:RYC55PC1141-24-2/5/6/9-9

Detailed Description

Power and transmit data efficiently with this high-performance multiconductor industrial cable. Designed for durability and reliability, it features a modified radiation cross-linked ETFE polymer jacket that offers exceptional resistance to harsh environments. With a voltage rating of 600 V AC, it ensures safe and efficient power distribution. The tin-coated copper conductors provide excellent conductivity, while the 24 AWG wire size is ideal for various industrial applications. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is suitable for use in a wide range of environments. Whether you're powering machinery or connecting industrial equipment, this cable is a dependable choice for your electrical needs.