55PC1161-22-MST6-9

Heilind Number:RYC55PC1161-22-MST6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1161-22-MST6-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1161-22-MST6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1161-22-MST6-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CL8111-000
SKU:RYC55PC1161-22-MST6-9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable, boasting a robust construction that ensures reliable power transmission in even the most demanding environments. Featuring a voltage rating of 600 V AC and crafted from premium Tin-Coated Copper conductors, this cable guarantees efficient conductivity and durability. Its 22 AWG wire size and Modified Radiation Cross-linked ETFE Polymer jacket, along with a wide operating temperature range of -65 to 150 °C, make it ideal for a variety of applications. Rest assured, this cable is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your electrical systems with this essential component, also known by its part alias CL8111-000.