| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1211-18-9-9CS2502 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 420695-000 |
| SKU: | RYC55PC1211-18-9-9CS2502 |
55PC1211-18-9-9CS2502
| Heilind Number: | RYC55PC1211-18-9-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1211-18-9-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring setup with our durable 18 AWG multiconductor cable, boasting a 600 V AC voltage rating for reliable power transmission. Crafted with tin-coated copper conductors and a Radiation-Crosslinked, Modified ETFE jacket, this cable ensures optimal performance in a wide temperature range from -65 to 150 °C. Its white color design not only adds a sleek touch but also aids in easy identification and organization. Trust in the quality of this cable for seamless connectivity in various electrical applications.

