| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1211-20-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 339705-000 |
| SKU: | RYC55PC1211-20-9-9 |
55PC1211-20-9-9
| Heilind Number: | RYC55PC1211-20-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1211-20-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your industrial wiring needs with this high-quality 20 AWG multiconductor cable. Designed for reliable performance, it features radiation-crosslinked, modified ETFE insulation and tin-coated copper conductors, ensuring durability and efficient conductivity. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The white jacket and wire color provide easy identification in complex installations. Trust this cable for seamless power and signal transmission in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

