55PC1211-20-9-9CS2502

Heilind Number:RYC55PC1211-20-9-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1211-20-9-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1211-20-9-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1211-20-9-9CS2502
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:127491-000
SKU:RYC55PC1211-20-9-9CS2502

Detailed Description

Enhance your industrial setup with our high-performance 20 AWG Multiconductor Cable, designed to meet the demands of modern electrical applications. Featuring a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductors, this cable ensures reliable power transmission at up to 600V AC. With an operating temperature range of -65 to 150°C, it's suitable for use in even the most extreme environments. The white jacket and wire color offer versatility in installation, making it easy to integrate into your system. Trust in the quality and efficiency of our Multiconductor Cable for seamless power connectivity in industrial settings.