55PC1211-22-9-9

Heilind Number:RYC55PC1211-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1211-22-9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1211-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1211-22-9-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Color:White
Jacket Color:White
Part Aliases:063723-000
SKU:RYC55PC1211-22-9-9

Detailed Description

Stay compliant with RoHS regulations using this 22 AWG wire, perfect for industrial applications requiring a durable and efficient power source. With a high voltage rating of 600V AC, it guarantees reliable performance in various environments. The tin-coated copper conductor ensures excellent conductivity, while the radiation-crosslinked, Modified ETFE jacket offers superior protection, even in extreme temperatures ranging from -65 to 150°C. Its white color makes it easy to identify and manage among other cables, ideal for organized and efficient setups. Upgrade your electrical systems with this top-quality wire, a must-have for any industrial or commercial setting.