55PC1211-22-9-9CS2502

Heilind Number:RYC55PC1211-22-9-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1211-22-9-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1211-22-9-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1211-22-9-9CS2502
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:572571-000
SKU:RYC55PC1211-22-9-9CS2502

Detailed Description

This industrial-grade multiconductor cable is designed for high-performance applications, delivering reliable power transmission at up to 600 volts AC. With a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductors, it ensures optimal conductivity and protection against harsh environmental conditions. The 22 AWG wire size is ideal for precise power delivery, while the white color coding simplifies installation and identification. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees consistent performance in even the most demanding industrial settings. Trust in this cable for efficient and safe power distribution in your operations.