55PC1211-24-9-9

Heilind Number:RYC55PC1211-24-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1211-24-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1211-24-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1211-24-9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Color:White
Jacket Color:White
Part Aliases:274288-000
SKU:RYC55PC1211-24-9-9

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable, designed for optimal power transmission. With a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductors, it ensures reliable conductivity in even the most demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this cable is suitable for a wide range of industrial settings. The 24 AWG wire size and 600V AC voltage rating make it ideal for power and control applications. Its sleek white design adds a professional touch, perfect for visible installations. Trust in the quality and performance of this cable for your critical operations.