55PC1212-22-9-9

Heilind Number:RYC55PC1212-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1212-22-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1212-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1212-22-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:CX0354-000
SKU:RYC55PC1212-22-9-9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed for optimal electrical power transmission. With a voltage rating of 600 V AC and crafted from durable silver-coated copper conductors, it ensures reliable connectivity in demanding environments. The radiation-crosslinked, modified ETFE jacket offers exceptional protection, allowing for a wide operating temperature range from -65 to 200 °C. Its 22 AWG wire size and white color make it versatile for various applications, while meeting stringent quality standards. Upgrade your wiring infrastructure with this essential component for seamless operations.