55PC1233-22-2/4/6-9

Heilind Number:RYC55PC1233-22-2/4/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1233-22-2/4/6-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1233-22-2/4/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1233-22-2/4/6-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:CW4703-000
SKU:RYC55PC1233-22-2/4/6-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. Designed for reliable electrical power transmission, it features 22 AWG nickel-coated copper conductors and a durable modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, this cable ensures safe and efficient performance in demanding environments. Perfect for a wide range of applications in the industrial sector, it guarantees secure connectivity and optimal signal transmission. Trust in the quality and durability of this essential component for your electrical systems.