55PC1821-22-6/9-9

Heilind Number:RYC55PC1821-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1821-22-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1821-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1821-22-6/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:A34326-000
SKU:RYC55PC1821-22-6/9-9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, boasting a durable construction designed for optimal power transmission. With a voltage rating of 600 V AC and 22 AWG wire size, it ensures reliable connectivity in demanding environments. The jacket is crafted from Modified Radiation Cross-linked ETFE Polymer, providing exceptional resistance to heat, chemicals, and mechanical stress. Tin-coated copper conductors further enhance conductivity and longevity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for various electrical applications. Trust in its quality and performance for uninterrupted power supply in your systems.