| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC2111-22-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 404435-000 |
| SKU: | RYC55PC2111-22-9-9 |
55PC2111-22-9-9
| Heilind Number: | RYC55PC2111-22-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC2111-22-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards with this high-quality multi-conductor industrial cable, designed for optimal performance in demanding environments. Operating at up to 600V AC, it features 22 AWG tin-coated copper conductors and a durable radiation-crosslinked, modified ETFE jacket, guaranteeing reliable operation in a wide temperature range from -65 to 150°C. The white color coding simplifies identification and installation, making this cable a versatile and essential component for various electrical power and industrial applications. Trust in its quality and performance for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

