| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC2113-14-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Nickel-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | EF6860-000 |
| SKU: | RYC55PC2113-14-9-9 |
55PC2113-14-9-9
| Heilind Number: | RYC55PC2113-14-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC2113-14-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power applications with this high-performance 14 AWG wire, designed for efficiency and durability. With a voltage rating of 600 V AC and a temperature range of -65 to 200 °C, it ensures reliable operation even in harsh environments. The white jacket, made of radiation-crosslinked, modified ETFE, offers excellent protection, while the nickel-coated copper conductor guarantees optimal conductivity. Trust in this cable for seamless power transmission in demanding industrial settings.

