55PC2113-16-9-9

Heilind Number:RYC55PC2113-16-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2113-16-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2113-16-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2113-16-9-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Wire Color:White
Jacket Color:White
Part Aliases:363531-000
SKU:RYC55PC2113-16-9-9

Detailed Description

Enhance your industrial setup with this high-performance 16 AWG Multiconductor Industrial Cable. Designed for optimal power transmission, it boasts a robust construction featuring nickel-coated copper conductors and a radiation-crosslinked, modified ETFE jacket. Operating seamlessly in temperatures ranging from -65 to 200°C, this cable is not only durable but also reliable in the most demanding environments. With a 600V AC voltage rating and white color coding for easy identification, it ensures efficient power distribution. Elevate your electrical system with this essential component, where quality and performance meet excellence.