| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC2113-22-9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | EF6858-000 |
| SKU: | RYC55PC2113-22-9-9 |
55PC2113-22-9-9
| Heilind Number: | RYC55PC2113-22-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC2113-22-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial electrical setups with our high-performance 22 AWG wire, featuring a durable Radiation-Crosslinked, Modified ETFE jacket in crisp white. Engineered for reliability, this cable boasts a nickel-coated copper conductor, ensuring optimal conductivity in demanding environments. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, it is ideal for a wide range of applications. Trust in the quality of this essential component for seamless power transmission in your projects.

