55PC2114-22-9-9

Heilind Number:RYC55PC2114-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2114-22-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2114-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2114-22-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:CX2873-000
SKU:RYC55PC2114-22-9-9

Detailed Description

Elevate your industrial wiring setup with this high-performance multiconductor cable, a reliable solution for power and electrical applications. Featuring a durable construction, it boasts a 600 V AC voltage rating, making it suitable for demanding environments. The 22 AWG wire size, crafted from silver-coated high-strength copper alloy, ensures optimal conductivity and longevity. Its white radiation-crosslinked jacket, made of modified ETFE, offers superior protection against harsh conditions, while the operating temperature range of -65 to 200°C guarantees versatility. Trust in the quality and efficiency of this essential component for seamless power transmission in your operations.