| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC2114-24-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 233563-000 |
| SKU: | RYC55PC2114-24-9-9 |
55PC2114-24-9-9
| Heilind Number: | RYC55PC2114-24-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC2114-24-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable electrical connections with this high-quality cable. Designed for industrial use, this multiconductor wire features a durable construction with a voltage rating of 600 V AC. The 24 AWG wire is coated in white Radiation-Crosslinked, Modified ETFE for enhanced protection, making it suitable for a wide range of applications. Crafted with silver-coated high-strength copper alloy conductors, it guarantees efficient conductivity. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

