| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC211A-26-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Ultra High Strength Copper Alloy |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 344749-000 |
| SKU: | RYC55PC211A-26-9-9 |
55PC211A-26-9-9
| Heilind Number: | RYC55PC211A-26-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC211A-26-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Energize your industrial applications with our high-performance 26 AWG multiconductor cable. Designed for robust power and data transmission, this cable features a durable Radiation-Crosslinked, Modified ETFE jacket in a sleek white hue. The silver-coated Ultra High Strength Copper Alloy conductors ensure optimal conductivity, even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is a reliable solution for your electrical power needs. Trust in its quality and efficiency for seamless operations in industrial settings.

