| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC2121-18-6/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Part Aliases: | 958073-000 |
| SKU: | RYC55PC2121-18-6/9-9 |
55PC2121-18-6/9-9
| Heilind Number: | RYC55PC2121-18-6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC2121-18-6/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical system with this high-performance 18 AWG wire, designed for industrial applications. With a durable modified radiation cross-linked ETFE polymer jacket and tin-coated copper conductors, this cable ensures reliable conductivity and protection against harsh environments. Operating seamlessly at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. Rest assured of its safety and quality, with a 600 V AC voltage rating. Upgrade your power connections with this versatile and robust multiconductor cable.

