55PC2121-22-2/6-9CS250

Heilind Number:RYC55PC2121-22-2/6-9CS250
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2121-22-2/6-9CS250
ECAD Model:
3D Model

Description:

55PC2121-22-2/6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2121-22-2/6-9CS250
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:597021-000
SKU:RYC55PC2121-22-2/6-9CS250

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable. Featuring a durable Radiation-Crosslinked, Modified ETFE jacket and tin-plated copper conductors, this cable is specially designed for demanding environments. With a maximum voltage rating of 600 V AC and a wire size of 22 AWG, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -65 to 150 °C, it offers versatility and durability. Trust in this cable for all your electrical power and industrial needs, guaranteeing optimal performance and longevity.