55PC2121-22-6/9-9

Heilind Number:RYC55PC2121-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2121-22-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC2121-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2121-22-6/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:921798-000
SKU:RYC55PC2121-22-6/9-9

Detailed Description

Ensure reliable power transmission with this high-performance Multiconductor Industrial Cable. Designed for industrial environments, it boasts a durable construction that meets RoHS compliance standards, guaranteeing safety and quality. The tin-coated copper conductors provide efficient power transfer, while the Modified Radiation Cross-linked ETFE Polymer jacket offers excellent protection. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C, this cable is suitable for a variety of applications. The 22 AWG wire size makes it versatile for different power needs, making it an essential component for any industrial setup. Trust in the quality and performance of this cable for your electrical power requirements.