55PC2123-20-6/9-9

Heilind Number:RYC55PC2123-20-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2123-20-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC2123-20-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2123-20-6/9-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:335293-000
SKU:RYC55PC2123-20-6/9-9

Detailed Description

Enhance your electrical systems with this high-performance multiconductor industrial cable. Designed for optimal power transmission, it features a voltage rating of 600 V AC and 20 AWG wire size, ensuring reliable connectivity in demanding environments. The jacket, made from Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to heat, with an operating temperature range of -65 to 200 °C. Its Nickel-Coated Copper conductors further enhance conductivity, making it a versatile and efficient solution for a wide range of industrial applications. Upgrade your wiring setup with this premium cable, guaranteed to deliver superior performance.