55PC2124-22-6/9-9

Heilind Number:RYC55PC2124-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2124-22-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2124-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2124-22-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:EG6945-000
SKU:RYC55PC2124-22-6/9-9

Detailed Description

Enhance your industrial power connectivity with our high-performance multi-conductor cable, designed for superior durability and efficiency. Operating at a voltage of 600 V AC, this reliable cable is perfect for a wide range of industrial applications. The 22 AWG wire size ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket provides exceptional protection in even the harshest environments. Featuring silver-coated high strength copper alloy conductors, this cable guarantees reliable power transmission with minimal signal loss. With an operating temperature range of -65 to 200 °C, it is suitable for use in both extreme cold and hot conditions. Trust in our quality cable for seamless power distribution in your industrial operations.