55PC2124-24-9/96-96

Heilind Number:RYC55PC2124-24-9/96-96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2124-24-9/96-96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC2124-24-9/96-96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2124-24-9/96-96
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:450509-000
SKU:RYC55PC2124-24-9/96-96

Detailed Description

Experience exceptional performance with our 24 AWG Multiconductor Industrial Cable, meticulously crafted for reliable power distribution in demanding environments. Engineered with a robust Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated high strength copper alloy conductors, this cable ensures unparalleled durability and conductivity, even in extreme temperatures ranging from -65 to 200 °C. With a voltage rating of 600 V AC, it guarantees safe and efficient power transmission. Whether used in industrial settings or for electrical power applications, this cable is a trusted solution for dependable performance. Trust in its quality for seamless connectivity in your operations.