55PC213A-26-9/93/96-9

Heilind Number:RYC55PC213A-26-9/93/96-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC213A-26-9/93/96-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC213A-26-9/93/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC213A-26-9/93/96-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:804583-000
SKU:RYC55PC213A-26-9/93/96-9

Detailed Description

Elevate your industrial cable setup with these high-performance wires, designed to meet stringent requirements. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, they offer exceptional resistance to heat, chemicals, and abrasion. The conductors, crafted from Silver-Coated Ultra High Strength Copper Alloy, ensure optimal conductivity and longevity. Suitable for demanding environments, these cables can withstand temperatures ranging from -65 to 200 °C. With a voltage rating of 600 V AC and a wire size of 26 AWG, they are ideal for a wide range of applications in the electrical power and industrial sectors. Trust in the reliability and quality of these cables for seamless operation in your projects.