55PC2211-20-2-2

Heilind Number:RYC55PC2211-20-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2211-20-2-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2211-20-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2211-20-2-2
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:CW4155-000
SKU:RYC55PC2211-20-2-2

Detailed Description

Enhance your industrial setup with our high-quality Multiconductor Cable, designed for optimal power transmission. With a voltage rating of 600 V AC and a durable construction featuring Radiation-Crosslinked, Modified ETFE jacketing, this cable ensures reliable performance in demanding environments. The 20 AWG Tin-Coated Copper conductors, in striking Red color, guarantee efficient power delivery, while the wide operating temperature range of -65 to 150 °C makes it suitable for both extreme cold and hot conditions. Trust in the resilience and functionality of this essential electrical component for your projects.