55PC4121-16-6/9-9

Heilind Number:RYC55PC4121-16-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC4121-16-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC4121-16-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC4121-16-6/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:CX7836-000
SKU:RYC55PC4121-16-6/9-9

Detailed Description

Enhance connectivity in industrial settings with our robust multiconductor cable, designed for high-performance power transmission. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation even in harsh environments. The tin-coated copper conductors guarantee efficient power transfer, while the 16 AWG wire size is ideal for medium-current applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial machinery and equipment. Trust in its quality and durability for seamless power distribution in your facility.