55PC4121-20-2/6-9

Heilind Number:RYC55PC4121-20-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC4121-20-2/6-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC4121-20-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC4121-20-2/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:D74960-000
SKU:RYC55PC4121-20-2/6-9

Detailed Description

Enhance power distribution and connectivity with our high-performance Multiconductor Industrial Cable. Designed for reliable operation in demanding environments, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures safe and efficient power transmission. Suitable for a variety of industrial applications, this 20 AWG wire guarantees exceptional performance and longevity. Trust in its quality for seamless integration into your systems.