55PC4124-24-6/9-9

Heilind Number:RYC55PC4124-24-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC4124-24-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC4124-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC4124-24-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:CX8083-000
SKU:RYC55PC4124-24-6/9-9

Detailed Description

Elevate your industrial connectivity with our high-performance Multiconductor Cable, engineered for optimal electrical power transmission. This versatile cable, boasting a durable Modified Radiation Cross-linked ETFE Polymer jacket, is designed for heavy-duty applications with a voltage rating of 600 V AC. Its 24 AWG wire size, crafted from Silver-Coated High Strength Copper Alloy, ensures efficient conductivity, while the wide operating temperature range of -65 to 200 °C guarantees reliability in extreme environments. Trust in this essential component for seamless power and data distribution in your industrial operations.