55PC6005-20-CML4-9CS25

Heilind Number:RYC55PC6005-20-CML4-9CS25
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC6005-20-CML4-9CS25
ECAD Model:
3D Model

Description:

55PC6005-20-CML4-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC6005-20-CML4-9CS25
Voltage:600 V AC
Conductor Material:Nickel-Coated High Strength Copper Alloy
Jacket Material:Radiation Crosslinked Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:958799-000
SKU:RYC55PC6005-20-CML4-9CS25

Detailed Description

Elevate your electrical setup with this high-performance multiconductor industrial cable, designed for seamless power transmission in demanding environments. Featuring a durable jacket made of Radiation Crosslinked Modified ETFE, this cable ensures reliable operation even in extreme conditions, with a voltage rating of 600 V AC. The 20 AWG wire size, crafted from Nickel-Coated High Strength Copper Alloy, guarantees optimal conductivity and longevity. Able to withstand temperatures ranging from -65 to 150 °C, it's an ideal choice for industrial applications where durability and performance are paramount. Upgrade your power system with this premium-quality cable, a trusted solution for your electrical needs.