| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC6121-20-900 |
| Outside Diameter: | .054 in |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black, White |
| Part Aliases: | 908877-000 |
| SKU: | RYC55PC6121-20-900 |
55PC6121-20-900
| Heilind Number: | RYC55PC6121-20-900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC6121-20-900 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our high-performance 20 AWG wire, designed for optimum conductivity and durability. Featuring a single tin-coated copper conductor with 19 strands, this wire ensures reliable transmission of power and signals. The radiation-crosslinked, Modified ETFE insulation guarantees safe operation in temperatures ranging from -65 to 150 °C, making it ideal for a variety of applications. With a rated voltage of 600 V and a jacket available in white or black, this wire combines versatility with quality. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

