| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC6121-22-900 |
| Outside Diameter: | .046 in |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black, White |
| Part Aliases: | 709197-000 |
| SKU: | RYC55PC6121-22-900 |
55PC6121-22-900
| Heilind Number: | RYC55PC6121-22-900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC6121-22-900 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical installations with our high-performance 22 AWG wire, designed for precision and durability. With a jacket available in sleek White or Black, it seamlessly blends into any setup while offering reliable insulation. The tin-coated copper conductor ensures superior conductivity, while the radiation-crosslinked, modified ETFE insulation guarantees safety and longevity, even in extreme temperatures ranging from -65 to 150°C. Featuring 19 strands and a single conductor, this wire is meticulously crafted for optimal performance. Its .046 inch outside diameter and .7 - .76 mm conductor outside diameter make it versatile for various applications. With a 600V rating and RoHS compliance, you can trust in both its quality and environmental responsibility. Elevate your projects with this essential Hookup & Equipment Wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

