55PC6361-2-9

Heilind Number:RYC55PC6361-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC6361-2-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC6361-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC6361-2-9
Wire Size:2 AWG, 33.64 mm²
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Aluminum
Insulation Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 175 °C
Part Aliases:EG5764-000
SKU:RYC55PC6361-2-9

Detailed Description

Enhance your wiring projects with our top-of-the-line 2 AWG hook-up wire, designed to meet the highest standards of performance and safety. With a generous conductor size of 33.64 mm² and a durable aluminum construction, this wire ensures efficient power transmission in various applications. The white radiation-crosslinked, modified ETFE jacket not only provides excellent insulation but also guarantees longevity, even in challenging environments. Rated for up to 600 V and capable of withstanding temperatures ranging from -65 to 175 °C, this wire is a reliable choice for both commercial and industrial use. Trust in its quality and compliance with RoHS regulations for a seamless and worry-free installation process. Elevate your wiring setup with this essential component, offering both functionality and peace of mind in every connection.