| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC8040-0-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 4 |
| Conductor Material: | Aluminum |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG, 53.5 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 133990-000 |
| SKU: | RYC55PC8040-0-9 |
55PC8040-0-9
| Heilind Number: | RYC55PC8040-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC8040-0-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our premium 1/0 AWG white wire, meticulously crafted for optimal performance in a variety of applications. Featuring four durable aluminum conductors and radiation-crosslinked, modified ETFE insulation, this wire guarantees exceptional conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it ensures reliable operation even in demanding environments. Ideal for hookup and equipment installations, this wire is a must-have for any professional electrician or DIY enthusiast looking for top-quality materials to power their projects. Upgrade to our 53.5 mm² wire today and experience the difference in your electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

