| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC8040-00-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 4 |
| Conductor Material: | Aluminum |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2/0 AWG, 67.4 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 214302-000 |
| SKU: | RYC55PC8040-00-9 |
55PC8040-00-9
| Heilind Number: | RYC55PC8040-00-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC8040-00-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 2/0 AWG wire, boasting a durable Aluminum conductor and a Radiation-Crosslinked, Modified ETFE insulation for reliable performance in a wide temperature range from -65 to 150°C. With four conductors and a 600V rating, this versatile wire is perfect for various hookup and equipment applications. The sleek white jacket adds a professional touch to any project, ensuring both functionality and aesthetics. Trust in the quality of this wire for efficient and safe power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

