| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC8040-2-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 4 |
| Conductor Material: | Aluminum |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2 AWG, 33.6 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | D93501-000 |
| SKU: | RYC55PC8040-2-9 |
55PC8040-2-9
| Heilind Number: | RYC55PC8040-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC8040-2-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience premium performance and reliability with our 2 AWG aluminum hookup wire, featuring four conductors encased in a durable white jacket. Engineered for versatility, this wire is suitable for a wide range of applications, with a rated voltage of 600 V and an operating temperature range of -65 to 150 °C. The radiation-crosslinked, Modified ETFE insulation ensures exceptional durability and safety, making it ideal for use in demanding environments. Trust in the quality of our wire to deliver consistent and efficient connectivity for your projects.

