| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC8040-6-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 4 |
| Conductor Material: | Aluminum |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 13.3 mm², 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | E00535-000 |
| SKU: | RYC55PC8040-6-9 |
55PC8040-6-9
| Heilind Number: | RYC55PC8040-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC8040-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our premium 6 AWG aluminum wire. Designed for reliable performance, this cable features a durable radiation-crosslinked, Modified ETFE insulation that ensures safety and longevity. With a white jacket and four conductors, it's easy to identify and work with, even in complex installations. Rated for 600V and capable of operating in temperatures ranging from -65 to 150 °C, it's ideal for a wide range of applications. Trust in the quality of our Hookup & Equipment Wire to meet your needs with precision and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

