563357-000

Heilind Number:RYC563357-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:563357-000
ECAD Model:
3D Model

Description:

44AM4122-24-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 563357-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYC563357-000

Detailed Description

Experience reliable power transmission with our high-quality industrial cable, designed for optimal performance in demanding environments. Featuring a durable Modified Radiation Cross-linked PVDF jacket and silver-coated copper conductors, this cable ensures efficient conductivity and longevity. With a voltage rating of 600V AC and a wire size of 24 AWG, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a dependable choice for industrial and commercial use. Trust in its quality for consistent and safe power distribution.