580801-000

Heilind Number:RYC580801-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:580801-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1162-24-0/2/4/5/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 580801-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
SKU:RYC580801-000

Detailed Description

Ensure reliable power transmission with our high-quality multiconductor industrial cable. Designed for industrial applications, this cable is crafted with durable materials to withstand harsh environments. The silver-coated copper conductors provide excellent conductivity, and the modified radiation cross-linked ETFE polymer jacket ensures flexibility and resistance to extreme temperatures, ranging from -65 to 200°C. With a voltage rating of 600 V AC and a wire size of 24 AWG, this cable is suitable for a wide range of power and industrial applications. Rest assured, it is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice for your projects. Trust in the quality and performance of our industrial cable for seamless power transmission in any setting.