593613-000

Heilind Number:RYC593613-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:593613-000
ECAD Model:
3D Model

Description:

22759/34-18-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 593613-000
Outside Diameter:.07 in, 1.78 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.05 in, 1.27 mm
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYC593613-000

Detailed Description

Enhance your electrical projects with this high-performance wire, featuring a durable 18 AWG tin-coated copper conductor for reliable connectivity. Its yellow jacket not only ensures visibility but also signifies its 600V rating, suitable for various applications. With a modified radiation cross-linked ETFE polymer insulation, this wire guarantees exceptional thermal and electrical performance, accommodating an operating temperature range of -65 to 150 °C. The 19-strand construction and single conductor design provide flexibility and ease of use, while the compact diameter of 1.78mm makes it ideal for space-constrained installations. Trust in this wire for efficient and safe power transmission in Hookup & Equipment Wire, Cable & Assemblies.