6-1197890-5

Heilind Number:RYC6-1197890-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:6-1197890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-02-RCS2811

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 6-1197890-5
Compatible Wire Size:20 AWG, .5 mm²
Expanded Inside Diameter:.145 in, 3.68 mm
Pre-Installed Lead:No
Part Aliases:594092-000
SKU:RYC6-1197890-5

Detailed Description

Ensure secure and efficient wire connections with our Solder Sleeve and Shield Terminator. This essential component, designated as S02-02-RCS2811, guarantees reliable performance in various applications. Featuring a pre-installed lead for easy setup, it is compatible with 20 AWG wire (.5 mm²). The expanded inside diameter of .145 inches (3.68 mm) accommodates a range of cable sizes, offering versatility in wire and cable management. Trust in this high-quality product for seamless connectivity solutions.