6151402

Heilind Number:RYC6151402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:6151402
ECAD Model:
3D Model

Description:

06151402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 6151402
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0359-000
SKU:RYC6151402

Detailed Description

Enhance cable organization with our vibrant yellow Z-Type Marker, designed for easy identification in any setting. Crafted from flexible PVC, this durable marker ensures long-lasting performance, while its straight cut and push-on design offer hassle-free application. The black legend provides clear labeling, making it ideal for efficient cable management. Compatible with cables ranging from 0.01 to 0.16 inches (2.5 to 4 mm) in diameter, it's perfect for a variety of projects. Elevate your labeling game with this essential accessory from our range of Label & Identification Products.