619959-000

Heilind Number:RYC619959-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:619959-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A1121-16-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 619959-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC619959-000

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable. Designed for reliable power distribution, this cable features a robust construction with a voltage rating of 600 V AC. Its 16 AWG tin-plated copper conductors ensure efficient power transmission, while the Radiation-Crosslinked, Modified ETFE jacket offers exceptional durability in harsh environments. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in its quality and performance for seamless operations in your facility.