636717-000

Heilind Number:RYC636717-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:636717-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0121-18-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 636717-000
Voltage:600 V AC
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG, .823 mm²
Wire Color:Blue, White
Jacket Color:Blue
SKU:RYC636717-000

Detailed Description

This high-performance multiconductor industrial cable is designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and conductor material made of tin-coated copper, it ensures efficient conductivity. The Radiation-Crosslinked, Modified ETFE jacket provides excellent protection against harsh conditions, while the 18 AWG wire size and 19 strands offer flexibility and durability. Operating seamlessly in a wide temperature range from -65 to 150°C (-85 to 302°F), this cable is suitable for various industrial applications. Featuring white and blue wire colors encased in a blue jacket, it allows for easy identification and installation. Whether for machinery, equipment, or power distribution, this cable is a reliable solution for your electrical power needs.